
HX5020FNLT | |
|---|---|
DigiKey Part Number | 553-2247-2-ND - Tape & Reel (TR) 553-2247-1-ND - Cut Tape (CT) 553-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5020FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5020FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.100" L x 0.395" W (27.94mm x 10.03mm) |
Part Status Active | Height - Seated (Max) 0.340" (8.64mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 10 | 13,94500 € | 139,45 € |
| 25 | 13,37120 € | 334,28 € |
| 50 | 12,95100 € | 647,55 € |
| 100 | 12,54230 € | 1.254,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,01968 € | 3.004,92 € |
| 500 | 11,63746 € | 5.818,73 € |
| 750 | 11,41904 € | 8.564,28 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

