Similar

HX5009NLT | |
|---|---|
DigiKey Part Number | HX5009NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX5009NLT |
Description | MODULE SINGLE GIGABIT 1 PORT |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.537" L x 0.600" W (13.64mm x 15.24mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.235" (5.97mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Weight 0.06 oz (1.71 g) |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM5008ANLE | Taoglas Limited | 1.528 | 931-TM5008ANLECT-ND | 3,85000 € | Similar |


