HX5009NL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 2.946
Unit Price: 6,44000 €
Datasheet
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5009NL

DigiKey Part Number
553-1462-5-ND
Manufacturer
Manufacturer Product Number
HX5009NL
Description
MODULE XFORMR GIGABIT SINGLE LAN
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.537" L x 0.600" W (13.64mm x 15.24mm)
Packaging
Tube
Height - Seated (Max)
0.235" (5.97mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.06 oz (1.71 g)
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HX1294NLPulse Electronics2.946553-1460-5-ND6,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable