
HX5008FNLT | |
|---|---|
DigiKey Part Number | 553-2244-2-ND - Tape & Reel (TR) 553-2244-1-ND - Cut Tape (CT) 553-2244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5008FNLT |
Description | PULSE XFMR 1CT:1 TX 1CT:1 RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 325µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Transmitter, 1CT:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5008FNLT Models |
Category | Turns Ratio - Primary:Secondary 1CT:1 Transmitter, 1CT:1 Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.518" L x 0.703" W (13.16mm x 17.86mm) |
Part Status Active | Height - Seated (Max) 0.241" (6.12mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 325µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM5008ANLE | Taoglas Limited | 1.528 | 931-TM5008ANLECT-ND | 3,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,94700 € | 59,47 € |
| 25 | 5,70560 € | 142,64 € |
| 50 | 5,52860 € | 276,43 € |
| 100 | 5,35630 € | 535,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,05651 € | 1.769,78 € |
| 700 | 4,89704 € | 3.427,93 € |
| 1.050 | 4,80582 € | 5.046,11 € |
| 1.750 | 4,69305 € | 8.212,84 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |











