150µH General Purpose Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX4019NLT

DigiKey Part Number
553-HX4019NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HX4019NLT
Description
MDL SIN 2.5GPP 1:1 3KV SMT TR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150µH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX4019NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
General Purpose
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Height - Seated (Max)
0.260" (6.60mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,40780 €1.851,95 €
Manufacturers Standard Package
Unit Price without VAT:7,40780 €
Unit Price with VAT:8,81528 €