
HX2305NL | |
|---|---|
DigiKey Part Number | HX2305NL-ND |
Manufacturer | |
Manufacturer Product Number | HX2305NL |
Description | XFRMR MODUL 2PORT POE 1:1 10/100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.518" L x 0.595" W (13.16mm x 15.11mm) | |
Height - Seated (Max) | 0.251" (6.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 7,28900 € | 72,89 € |
| 35 | 6,88629 € | 241,02 € |
| 70 | 6,67143 € | 467,00 € |
| 105 | 6,54848 € | 687,59 € |
| 280 | 6,25914 € | 1.752,56 € |
| 525 | 6,07964 € | 3.191,81 € |
| 1.015 | 5,89633 € | 5.984,77 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

