
HX1341NL | |
|---|---|
DigiKey Part Number | 553-HX1341NL-ND |
Manufacturer | |
Manufacturer Product Number | HX1341NL |
Description | MDL SIN 100D 1:1 SMT TU |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1341NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |


