
HX1339NLT | |
|---|---|
DigiKey Part Number | 553-HX1339NLTTR-ND - Tape & Reel (TR) 553-HX1339NLTCT-ND - Cut Tape (CT) 553-HX1339NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1339NLT |
Description | MDL SIN 100D 1:1 SMT TR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1339NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.598" L x 0.500" W (15.20mm x 12.70mm) |
Part Status Active | Height - Seated (Max) 0.300" (7.62mm) |
Transformer Type General Purpose | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,41200 € | 64,12 € |
| 25 | 6,15200 € | 153,80 € |
| 50 | 5,96080 € | 298,04 € |
| 100 | 5,77480 € | 577,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,53656 € | 1.384,14 € |
| 500 | 5,36208 € | 2.681,04 € |
| 750 | 5,26228 € | 3.946,71 € |
| 1.250 | 5,13892 € | 6.423,65 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |

