
HX1339NL | |
|---|---|
DigiKey Part Number | 553-HX1339NL-ND |
Manufacturer | |
Manufacturer Product Number | HX1339NL |
Description | XFRMR MODULE 100B-TX 2 CH SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1339NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 6,64800 € | 66,48 € |
| 30 | 6,32533 € | 189,76 € |
| 60 | 6,12883 € | 367,73 € |
| 120 | 5,93717 € | 712,46 € |
| 270 | 5,71967 € | 1.544,31 € |
| 510 | 5,55396 € | 2.832,52 € |
| 1.020 | 5,37823 € | 5.485,79 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

