
HX1333NLT | |
|---|---|
DigiKey Part Number | 553-HX1333NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX1333NLT |
Description | MDL SIN 100D 1:1 4KV SM TU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX1333NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.673" L x 0.581" W (17.10mm x 14.75mm) |
Part Status Active | Height - Seated (Max) 0.331" (8.40mm) |
Transformer Type General Purpose | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 3,53706 € | 2.546,68 € |
| Unit Price without VAT: | 3,53706 € |
|---|---|
| Unit Price with VAT: | 4,20910 € |

