Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1305NLT

DigiKey Part Number
HX1305NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HX1305NLT
Description
XFRMR MODULE 2PORT 1:1 10/100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Series
Size / Dimension
0.518" L x 0.595" W (13.16mm x 15.11mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.251" (6.37mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.1 oz (2.85 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,51945 €2.207,78 €
Unit Price without VAT:5,51945 €
Unit Price with VAT:6,56815 €