
HX1260FNLT | |
|---|---|
DigiKey Part Number | 553-2210-2-ND - Tape & Reel (TR) 553-2210-1-ND - Cut Tape (CT) 553-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1260FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,71300 € | 27,13 € |
| 25 | 2,60440 € | 65,11 € |
| 50 | 2,52480 € | 126,24 € |
| 100 | 2,44730 € | 244,73 € |
| 250 | 2,34760 € | 586,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,25562 € | 1.353,37 € |
| 1.200 | 2,18497 € | 2.621,96 € |
| 1.800 | 2,14454 € | 3.860,17 € |
| 3.000 | 2,09454 € | 6.283,62 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |











