Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1259NLT

DigiKey Part Number
HX1259NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HX1259NLT
Description
XFRMR MODULE 4PORT 1:1 10/100
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.110" L x 0.480" W (28.19mm x 12.19mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.17 oz (4.84 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types