
HX1234T | |
|---|---|
DigiKey Part Number | 553-HX1234TTR-ND - Tape & Reel (TR) 553-HX1234TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HX1234T |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.125" L x 0.480" W (28.58mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 10,00200 € | 100,02 € |
| 25 | 9,59240 € | 239,81 € |
| 50 | 9,29180 € | 464,59 € |
| 100 | 8,99990 € | 899,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,85328 € | 1.963,32 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |


