
HX1224NLT | |
|---|---|
DigiKey Part Number | HX1224NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HX1224NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.537" L x 0.570" W (13.64mm x 14.48mm) |
Part Status Obsolete | Height - Seated (Max) 0.245" (6.22mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |

