Image for HX1223NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1223NL

DigiKey Part Number
553-HX1223NL-ND
Manufacturer
Manufacturer Product Number
HX1223NL
Description
MDL SIN 100D 1:1 4KV SMT TU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1:1 Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.570" L x 0.537" W (14.48mm x 13.64mm)
Part Status
Active
Height - Seated (Max)
0.245" (6.22mm)
Inductance
350µH
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3504,48780 €1.570,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,48780 €
Unit Price with VAT:5,34048 €