LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1188T

DigiKey Part Number
HX1188T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HX1188T
Description
PULSE XFMR 1:1 TX 1:1 RX
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.235" (5.97mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable