
HX1188ENLT | |
|---|---|
DigiKey Part Number | 553-HX1188ENLTTR-ND - Tape & Reel (TR) 553-HX1188ENLTCT-ND - Cut Tape (CT) 553-HX1188ENLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1188ENLT |
Description | MODULE XFRMR POE 100B-TX HI TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.230" (5.84mm) |
Transformer Type LAN 100 Base-T | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,66800 € | 36,68 € |
| 25 | 3,52120 € | 88,03 € |
| 50 | 3,41300 € | 170,65 € |
| 100 | 3,30750 € | 330,75 € |
| 250 | 3,17224 € | 793,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,04743 € | 1.828,46 € |
| 1.200 | 2,95167 € | 3.542,00 € |
| 1.800 | 2,89688 € | 5.214,38 € |
| 3.000 | 2,82912 € | 8.487,36 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

