
HX1178NLT | |
|---|---|
DigiKey Part Number | 553-HX1178NLTTR-ND - Tape & Reel (TR) 553-HX1178NLTCT-ND - Cut Tape (CT) 553-HX1178NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1178NLT |
Description | XFRMR MODULE 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.000" L x 0.390" W (25.40mm x 9.91mm) |
Part Status Active | Height - Seated (Max) 0.245" (6.22mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 6,27000 € | 62,70 € |
| 25 | 6,01560 € | 150,39 € |
| 50 | 5,82880 € | 291,44 € |
| 100 | 5,64700 € | 564,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,36880 € | 1.610,64 € |
| 600 | 5,19953 € | 3.119,72 € |
| 900 | 5,10270 € | 4.592,43 € |
| 1.500 | 4,98300 € | 7.474,50 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

