150µH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HU4108NLT

DigiKey Part Number
HU4108NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HU4108NLT
Description
MDL, SIN 2.5G, 1:1, SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.600" L x 0.430" W (15.24mm x 10.93mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.340" (8.63mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Inductance
150µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,41690 €3.208,45 €
Unit Price without VAT:6,41690 €
Unit Price with VAT:7,63611 €