


HU4108NL | |
|---|---|
DigiKey Part Number | 553-3932-5-ND |
Manufacturer | |
Manufacturer Product Number | HU4108NL |
Description | MODULE MAGNETIC SNGL 2.5GB SMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.600" L x 0.300" W (15.24mm x 7.62mm) |
Packaging Tube | Height - Seated (Max) 0.340" (8.63mm) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 6,59015 € | 1.779,34 € |
| Unit Price without VAT: | 6,59015 € |
|---|---|
| Unit Price with VAT: | 7,84228 € |

