


HU4103NL | |
|---|---|
DigiKey Part Number | 553-3931-5-ND |
Manufacturer | |
Manufacturer Product Number | HU4103NL |
Description | MODULE MAG DUAL POE 2.5GB SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.430" W (27.94mm x 10.92mm) | |
Height - Seated (Max) | 0.328" (8.33mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 8,78167 € | 1.580,70 € |
| Unit Price without VAT: | 8,78167 € |
|---|---|
| Unit Price with VAT: | 10,45019 € |

