
HU4102NLT | |
|---|---|
DigiKey Part Number | HU4102NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HU4102NLT |
Description | MDL,SIN, DUAL 2.5G,1:1,SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.430" W (27.94mm x 10.92mm) | |
Height - Seated (Max) | 0.328" (8.33mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,93072 € | 1.982,68 € |
| Unit Price without VAT: | 7,93072 € |
|---|---|
| Unit Price with VAT: | 9,43756 € |

