


HU4009NL | |
|---|---|
DigiKey Part Number | 553-3929-5-ND |
Manufacturer | |
Manufacturer Product Number | HU4009NL |
Description | MODULE MAGNETIC SNGL 2.5GB SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.480" W (18.16mm x 12.20mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,38000 € | 8,38 € |
| 10 | 7,56500 € | 75,65 € |
| 25 | 7,25680 € | 181,42 € |
| 50 | 7,03120 € | 351,56 € |
| 100 | 6,81120 € | 681,12 € |
| 250 | 6,52960 € | 1.632,40 € |
| 500 | 6,32344 € | 3.161,72 € |
| 1.000 | 6,12306 € | 6.123,06 € |
| Unit Price without VAT: | 8,38000 € |
|---|---|
| Unit Price with VAT: | 9,97220 € |

