


HMU2102NLT | |
|---|---|
DigiKey Part Number | 553-HMU2102NLTTR-ND - Tape & Reel (TR) 553-HMU2102NLTCT-ND - Cut Tape (CT) 553-HMU2102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMU2102NLT |
Description | MDL, DUAL, XFMR-CMC, 1:1, 4.3KV, |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HMU2102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.461" W (14.81mm x 11.70mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 5,06400 € | 50,64 € |
| 25 | 4,85920 € | 121,48 € |
| 50 | 4,70880 € | 235,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,98300 € | 49,83 € |
| 25 | 4,61640 € | 115,41 € |
| 50 | 4,38760 € | 219,38 € |
| 100 | 4,19440 € | 419,44 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |


