Image for HMU1288NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMU1288NLT

DigiKey Part Number
553-HMU1288NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMU1288NLT
Description
XFMR CMC DUAL 2.5KV 1CT:1C TY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer 1:1 Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.395" L x 0.350" W (10.03mm x 8.89mm)
Part Status
Active
Height - Seated (Max)
0.270" (6.85mm)
Inductance
150µH
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6004,30117 €2.580,70 €
Manufacturers Standard Package
Unit Price without VAT:4,30117 €
Unit Price with VAT:5,11839 €