
HMU1288NL | |
|---|---|
DigiKey Part Number | 553-HMU1288NL-ND |
Manufacturer | |
Manufacturer Product Number | HMU1288NL |
Description | XFMR CMC DUAL 2.5KV 1CT:1C TU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.395" L x 0.350" W (10.03mm x 8.89mm) | |
Height - Seated (Max) | 0.270" (6.85mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,02820 € | 1.611,28 € |
| Unit Price without VAT: | 4,02820 € |
|---|---|
| Unit Price with VAT: | 4,79356 € |

