
HM6902NL | |
|---|---|
DigiKey Part Number | 553-3332-5-ND |
Manufacturer | |
Manufacturer Product Number | HM6902NL |
Description | CMC 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.200" L x 0.200" W (5.08mm x 5.08mm) |
Part Status Obsolete | Height (Max) 0.210" (5.33mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pad |

