
HM6098NLT | |
|---|---|
DigiKey Part Number | 553-HM6098NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HM6098NLT |
Description | MDL SIN 1GPP 1:1 SMT TR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM6098NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.480" W (18.16mm x 12.20mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,14532 € | 2.036,33 € |
| Unit Price without VAT: | 8,14532 € |
|---|---|
| Unit Price with VAT: | 9,69293 € |

