
HM5149NLT | |
|---|---|
DigiKey Part Number | 553-HM5149NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HM5149NLT |
Description | MDL,SIN,1GD,1:1,SMT |
Customer Reference | |
Detailed Description | 360µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM5149NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 360µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.410" W (17.78mm x 10.41mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |




