
HM2162NL | |
|---|---|
DigiKey Part Number | 553-HM2162NL-ND |
Manufacturer | |
Manufacturer Product Number | HM2162NL |
Description | XFMR DUAL CMC 1:1 4.3KV FUNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.636" L x 0.583" W (16.15mm x 14.80mm) |
Packaging Tube | Height - Seated (Max) 0.236" (6.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type Battery Management | Grade Automotive |
Inductance 150µH | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,93500 € | 39,35 € |
| 35 | 3,71943 € | 130,18 € |
| 70 | 3,60471 € | 252,33 € |
| 105 | 3,53895 € | 371,59 € |
| 280 | 3,38400 € | 947,52 € |
| 525 | 3,28779 € | 1.726,09 € |
| 1.015 | 3,18942 € | 3.237,26 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

