
HM2146NLT | |
|---|---|
DigiKey Part Number | 553-HM2146NLTTR-ND - Tape & Reel (TR) 553-HM2146NLTCT-ND - Cut Tape (CT) 553-HM2146NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2146NLT |
Description | XFMR SGL 1CT:1CT 150UH 3KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.478" L x 0.354" W (12.15mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.126" (3.20mm) |
Inductance 150µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,67800 € | 26,78 € |
| 25 | 2,57120 € | 64,28 € |
| 50 | 2,49260 € | 124,63 € |
| 100 | 2,41610 € | 241,61 € |
| 250 | 2,31784 € | 579,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,06239 € | 1.856,15 € |
| 1.800 | 1,99770 € | 3.595,86 € |
| 2.700 | 1,96069 € | 5.293,86 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

