
HM2146NL | |
|---|---|
DigiKey Part Number | 553-HM2146NL-ND |
Manufacturer | |
Manufacturer Product Number | HM2146NL |
Description | XFMR SGL 1CT:1CT 150UH 3KV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.478" L x 0.354" W (12.15mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.126" (3.20mm) |
Inductance 150µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,94200 € | 29,42 € |
| 25 | 2,82440 € | 70,61 € |
| 58 | 2,71966 € | 157,74 € |
| 116 | 2,63595 € | 305,77 € |
| 290 | 2,52848 € | 733,26 € |
| 522 | 2,46149 € | 1.284,90 € |
| 1.044 | 2,38444 € | 2.489,36 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

