


HM2100NLT | |
|---|---|
DigiKey Part Number | 553-HM2100NLTTR-ND - Tape & Reel (TR) 553-HM2100NLTCT-ND - Cut Tape (CT) 553-HM2100NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2100NLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2100NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH, 450µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.579" L x 0.459" W (14.70mm x 11.65mm) | |
Height - Seated (Max) | 0.136" (3.45mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,56900 € | 45,69 € |
| 25 | 4,38480 € | 109,62 € |
| 50 | 4,24980 € | 212,49 € |
| 100 | 4,11790 € | 411,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,88840 € | 1.360,94 € |
| 700 | 3,76620 € | 2.636,34 € |
| 1.050 | 3,69630 € | 3.881,11 € |
| 1.750 | 3,60985 € | 6.317,24 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

