


HM2106NLT | |
|---|---|
DigiKey Part Number | 553-HM2106NLTTR-ND - Tape & Reel (TR) 553-HM2106NLTCT-ND - Cut Tape (CT) 553-HM2106NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2106NLT |
Description | MDL, SIN, XFMR, 1:1, 4.3KV, SMT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 135µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2106NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.335" L x 0.524" W (8.50mm x 13.31mm) |
Part Status Active | Height - Seated (Max) 0.226" (5.75mm) |
Inductance 135µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,61900 € | 26,19 € |
| 25 | 2,51440 € | 62,86 € |
| 50 | 2,43760 € | 121,88 € |
| 100 | 2,36270 € | 236,27 € |
| 250 | 2,26664 € | 566,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,17795 € | 1.306,77 € |
| 1.200 | 2,10983 € | 2.531,80 € |
| 1.800 | 2,07085 € | 3.727,53 € |
| 3.000 | 2,02262 € | 6.067,86 € |
| 4.200 | 1,99139 € | 8.363,84 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

