


HM2100NLT | |
|---|---|
DigiKey Part Number | 553-HM2100NLTTR-ND - Tape & Reel (TR) 553-HM2100NLTCT-ND - Cut Tape (CT) 553-HM2100NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2100NLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2100NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.579" L x 0.459" W (14.70mm x 11.65mm) |
Part Status Active | Height - Seated (Max) 0.136" (3.45mm) |
Inductance 150µH, 450µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,71300 € | 47,13 € |
| 25 | 4,52280 € | 113,07 € |
| 50 | 4,38280 € | 219,14 € |
| 100 | 4,24690 € | 424,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,01006 € | 1.403,52 € |
| 700 | 3,88399 € | 2.718,79 € |
| 1.050 | 3,81186 € | 4.002,45 € |
| 1.750 | 3,72267 € | 6.514,67 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

