


HM1237NLT | |
|---|---|
DigiKey Part Number | HM1237NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HM1237NLT |
Description | MDL, DUAL, XFMR-CMC, 1:1, 3.2KV, |
Customer Reference | |
Detailed Description | 650µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1237NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 650µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.455" L x 0.375" W (11.56mm x 9.53mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |

