


HM1236NLT | |
|---|---|
DigiKey Part Number | HM1236NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HM1236NLT |
Description | MDL, SIN, XFMR-CMC, 1:1, 3.2KV, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 500µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1236NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 500µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.340" L x 0.330" W (8.64mm x 8.38mm) | |
Height - Seated (Max) | 0.160" (4.06mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,93005 € | 2.344,04 € |
| Unit Price without VAT: | 2,93005 € |
|---|---|
| Unit Price with VAT: | 3,48676 € |

