
HM0068BNL | |
|---|---|
DigiKey Part Number | 553-HM0068BNL-ND |
Manufacturer | |
Manufacturer Product Number | HM0068BNL |
Description | MDL SIN 100D 1:1 SMT TU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LAN 100 Base-T Pulse Transformer 1:1CT, 1:1CT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT, 1:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,52732 € | 4.527,32 € |
| Unit Price without VAT: | 4,52732 € |
|---|---|
| Unit Price with VAT: | 5,38751 € |

