
PE-0805FT103JTT | |
|---|---|
DigiKey Part Number | 553-PE-0805FT103JTTTR-ND - Tape & Reel (TR) 553-PE-0805FT103JTTCT-ND - Cut Tape (CT) 553-PE-0805FT103JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805FT103JTT |
Description | FIXED IND 10NH 98MA 4.7 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 98 mA 4.7Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.7Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.066" W (2.29mm x 1.68mm) | |
Height - Seated (Max) | 0.062" (1.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,18940 € | 18,94 € |
| 1.000 | 0,15578 € | 155,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14688 € | 293,76 € |
| 4.000 | 0,13850 € | 554,00 € |
| 6.000 | 0,13383 € | 802,98 € |
| 10.000 | 0,12817 € | 1.281,70 € |
| 14.000 | 0,12457 € | 1.743,98 € |
| 20.000 | 0,12087 € | 2.417,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

