
HEI252012A-R10N-Q8DH | |
|---|---|
DigiKey Part Number | 553-HEI252012A-R10N-Q8DHTR-ND - Tape & Reel (TR) 553-HEI252012A-R10N-Q8DHCT-ND - Cut Tape (CT) 553-HEI252012A-R10N-Q8DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEI252012A-R10N-Q8DH |
Description | FIXED IND 100NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,15060 € | 15,06 € |
| 1.000 | 0,12387 € | 123,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11284 € | 338,52 € |
| 6.000 | 0,10641 € | 638,46 € |
| 9.000 | 0,10282 € | 925,38 € |
| 15.000 | 0,09847 € | 1.477,05 € |
| 21.000 | 0,09571 € | 2.009,91 € |
| 30.000 | 0,09287 € | 2.786,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

