
HDX8005NL | |
|---|---|
DigiKey Part Number | 553-HDX8005NL-ND |
Manufacturer | |
Manufacturer Product Number | HDX8005NL |
Description | MDL,SIN, HDBASET, 100W, SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120µH HDBase-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDX8005NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | HDBase-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 8,27800 € | 82,78 € |
| 35 | 7,81914 € | 273,67 € |
| 70 | 7,57486 € | 530,24 € |
| 105 | 7,43505 € | 780,68 € |
| 280 | 7,10589 € | 1.989,65 € |
| 525 | 6,90177 € | 3.623,43 € |
| 1.015 | 6,69336 € | 6.793,76 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |


