
HD8008NL | |
|---|---|
DigiKey Part Number | HD8008NL-ND |
Manufacturer | |
Manufacturer Product Number | HD8008NL |
Description | MOD,SIN,HDBT,1:1, SMD, NPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100µH HDBase-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD8008NL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.539" L x 0.480" W (13.70mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.235" (5.97mm) |
Transformer Type HDBase-T | Operating Temperature 0°C ~ 70°C |
Inductance 100µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM7008NL | Taoglas Limited | 1.800 | 931-TM7008NLCT-ND | 8,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,66800 € | 56,68 € |
| 35 | 5,35629 € | 187,47 € |
| 70 | 5,19000 € | 363,30 € |
| 105 | 5,09467 € | 534,94 € |
| 280 | 4,87036 € | 1.363,70 € |
| 525 | 4,73110 € | 2.483,83 € |
| 1.015 | 4,58886 € | 4.657,69 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |


