
HD8006FNLT | |
|---|---|
DigiKey Part Number | 553-HD8006FNLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HD8006FNLT |
Description | MDL SIN HDBT 1:1 POEPP SMT TR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH HDBase-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD8006FNLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.698" L x 0.625" W (17.73mm x 15.88mm) |
Part Status Active | Height - Seated (Max) 0.310" (7.87mm) |
Transformer Type HDBase-T | Operating Temperature 0°C ~ 70°C |
Inductance 120µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD8006FNL | Pulse Electronics | 198 | 553-HD8006FNL-ND | 8,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,62308 € | 3.373,85 € |
| Unit Price without VAT: | 5,62308 € |
|---|---|
| Unit Price with VAT: | 6,69147 € |


