
HD8005FNL | |
|---|---|
DigiKey Part Number | 553-3245-5-ND |
Manufacturer | |
Manufacturer Product Number | HD8005FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100µH HDBase-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HD8005FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.539" L x 0.591" W (13.70mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type HDBase-T | Operating Temperature 0°C ~ 70°C |
Inductance 100µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,74000 € | 77,40 € |
| 35 | 7,31200 € | 255,92 € |
| 70 | 7,08386 € | 495,87 € |
| 105 | 6,95295 € | 730,06 € |
| 280 | 6,64554 € | 1.860,75 € |
| 525 | 6,45474 € | 3.388,74 € |
| 1.015 | 6,25998 € | 6.353,88 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |


