


HB6602NL | |
|---|---|
DigiKey Part Number | 553-HB6602NL-ND |
Manufacturer | |
Manufacturer Product Number | HB6602NL |
Description | MOD DUAL 1GP 1:1 EXT HF 48P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100/1000 Base-T Pulse Transformer 1CT:1CT Through Hole |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 1.106" L x 0.437" W (28.10mm x 11.10mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Transformer Type LAN 100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 18 | 3,34722 € | 60,25 € |
| 36 | 3,24500 € | 116,82 € |
| 54 | 3,18611 € | 172,05 € |
| 108 | 3,08778 € | 333,48 € |
| 252 | 2,97087 € | 748,66 € |
| 504 | 2,87810 € | 1.450,56 € |
| 1.008 | 2,78780 € | 2.810,10 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

