


HB6010HLT | |
|---|---|
DigiKey Part Number | 553-HB6010HLTTR-ND - Tape & Reel (TR) 553-HB6010HLTCT-ND - Cut Tape (CT) 553-HB6010HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6010HLT |
Description | MOD DUAL 1GP 1:1 HF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.094" L x 0.480" W (27.80mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.283" (7.20mm) |
Transformer Type LAN 1000 Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 10 | 5,31800 € | 53,18 € |
| 25 | 5,10240 € | 127,56 € |
| 50 | 4,94440 € | 247,22 € |
| 100 | 4,79060 € | 479,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,52294 € | 1.583,03 € |
| 700 | 4,38050 € | 3.066,35 € |
| 1.050 | 4,29904 € | 4.513,99 € |
| 1.750 | 4,19830 € | 7.347,02 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

