


HB6002HLT | |
|---|---|
DigiKey Part Number | 553-HB6002HLTTR-ND - Tape & Reel (TR) 553-HB6002HLTCT-ND - Cut Tape (CT) 553-HB6002HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6002HLT |
Description | MOD SIN 1GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 4,04600 € | 40,46 € |
| 25 | 3,88320 € | 97,08 € |
| 50 | 3,76380 € | 188,19 € |
| 100 | 3,64720 € | 364,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,92431 € | 1.023,51 € |
| 700 | 2,82307 € | 1.976,15 € |
| 1.050 | 2,77129 € | 2.909,85 € |
| 1.750 | 2,71289 € | 4.747,56 € |
| 2.450 | 2,67820 € | 6.561,59 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

