180µH LAN 1/5/10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 1/5/10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Through Hole
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB5G601NL

DigiKey Part Number
553-HB5G601NL-ND
Manufacturer
Manufacturer Product Number
HB5G601NL
Description
MOD QUAD 5GPP EXT. HF 96P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180µH LAN 1/5/10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.319" L x 1.142" W (33.50mm x 29.00mm)
Part Status
Active
Height - Seated (Max)
0.661" (16.80mm)
Transformer Type
LAN 1/5/10G Base-T, Power over Ethernet (PoE)
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,67000 €18,67 €
1716,40529 €278,89 €
3415,88971 €540,25 €
5115,59471 €795,33 €
10215,10137 €1.540,34 €
25514,47082 €3.690,06 €
51014,00973 €7.144,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,67000 €
Unit Price with VAT:22,21730 €