


HB5G016HLT | |
|---|---|
DigiKey Part Number | 553-HB5G016HLTTR-ND - Tape & Reel (TR) 553-HB5G016HLTCT-ND - Cut Tape (CT) 553-HB5G016HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5G016HLT |
Description | MOD DUAL 5GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 6,91100 € | 69,11 € |
| 25 | 6,63000 € | 165,75 € |
| 50 | 6,42380 € | 321,19 € |
| 100 | 6,22330 € | 622,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 5,87429 € | 2.056,00 € |
| 700 | 5,68870 € | 3.982,09 € |
| 1.050 | 5,58256 € | 5.861,69 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

